Reduced Price
HARTING9330006114Steckverbinder, Kontakt
Contact PIN Crimp ST Cable Mount 18AWG Bag
Compliant with Exemption | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Need a strong connection for your wires? This 9330006114 connector contact from Harting is the most traditional form of connections binding. It has a straight body orientation. This device has a maximum current rating of 16 A. This has a Connector Rectangular connector. Its wire is 18 AWG. It uses the crimp termination method. This product is 25 mm long, 4.5 mm tall and 4.5 mm deep. This connector contact has an operating temperature range of -40 °C to 125 °C.