Reduced Price
HARTING9330006116Steckverbinder, Kontakt
Contact PIN Crimp ST Cable Mount 16AWG
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.80.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This 9330006116 connector contact from Harting is designed to perform within the rated voltage and current specifications to provide a solid connection. It has a straight body orientation. This device has a maximum current rating of 16 A. This has a Connector Rectangular connector. This product is 25 mm long, 4.5 mm tall and 4.5 mm deep. Its wire is 16 AWG. This connector contact has a minimum operating temperature of -40 °C and a maximum of 125 °C. It uses the crimp termination method.