Compliant with Exemption | |
EAR99 | |
Active | |
9330006118 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Make the perfect wired connection with this 9330006118 connector contact from Harting, a simple and effective form of connection binding. It has a straight body orientation. This device has a maximum current rating of 16 A. This has a Connector Rectangular connector. It uses the crimp termination method. This connector contact has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product is 25 mm long, 4.5 mm tall and 4.5 mm deep. Its wire is 18 AWG.