Compliant with Exemption | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Install this 9330006122 connector contact from Harting as a preventative measure against premature failure of your connections. It has a straight body orientation. This device has a maximum current rating of 16 A. This has a Connector Rectangular connector. This connector contact has a minimum operating temperature of -40 °C and a maximum of 125 °C. It uses the crimp termination method. This product is 25 mm long, 4.5 mm tall and 4.5 mm deep. Its wire is 20 AWG.