HARTING9330062616Steckverbinder, rechteckig
Conn Rectangular M 6 POS Cage Clamp ST Panel Mount
Compliant with Exemption | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This 9330062616 discrete wire housing from Harting is designed for both small electronic devices as well as larger power applications. This M connector has 6signal / 1ground M contacts. This is a 2-row connector. It has a maximum voltage rating of 500 V. It has a straight body orientation. It has a male type gender. This device has a maximum current rating of 16 A. This product is 51 mm long, 34 mm tall and 33.2 mm deep.