Reduced Price
HARTING9330062716Steckverbinder, rechteckig
Conn Rectangular F 6 POS Crimp ST Panel Mount
Compliant with Exemption | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Ensure a strong, reliable connection between two electronic components using Harting's 9330062716 USB connector. It has a receptacle type gender. It has a straight body orientation. This female connector has 7 female contacts. This is a 2-row connector. It has a maximum voltage rating of 500 V. This device has a maximum current rating of 10 A. This product is 51 mm long, 27 mm tall and 35.4 mm deep. It uses the crimp termination method.