Reduced Price
HARTING9330102601Steckverbinder, rechteckig
Conn Rectangular M 10Power/2Ground POS Screw ST Panel Mount
Compliant with Exemption | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Create a versatile connection with this 9330102601 USB connector from Harting for a more rugged design. It has a maximum voltage rating of 500 V. It has a receptacle type gender. This male connector's 10power / 2ground contacts that are made out of copper alloy. It has a straight body orientation. 9330102601 is housed in polycarbonate. This device has a maximum current rating of 16 A. This harting connector has an operating temperature of -40 to 125 °C. This product is 64 mm long, 34 mm tall and 32.4 mm deep. It uses the screw termination method.