Reduced Price
HARTING9330102602Steckverbinder, rechteckig
Conn Rectangular M 10 POS Crimp ST Panel Mount
Compliant with Exemption | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
If you are in need of a direct board to socket connection, look no further than this 9330102602 discrete wire housing from Harting. This M connector has 10 M contacts. It has a male type gender. It has a maximum voltage rating of 500 V. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 16 A. This product is 64 mm long, 34 mm tall and 33.3 mm deep.