HARTING9330102702Steckverbinder, rechteckig
Conn Rectangular F 10 POS Crimp ST Panel Mount
Compliant with Exemption | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Think of Harting's 9330102702 discrete wire housing the next time you need a connection between two circuits but a direct linkage is not possible. This F connector has 10 F contacts. It has a straight body orientation. It has a female type gender. It has a maximum voltage rating of 500 V. This is a 2-row connector. This device has a maximum current rating of 10 A. This product is 64 mm long, 34 mm tall and 35.5 mm deep.