Reduced Price
HARTING9330162601Steckverbinder, rechteckig
Conn Rectangular M 16Power/2Ground POS Screw ST Panel Mount
Compliant with Exemption | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Harting's 9330162601 USB connector can make a durable, rugged connection between different electronic components. This male connector's 16 power / 2ground contacts that are made out of copper alloy. It has a receptacle type gender. It has a straight body orientation. It has a maximum voltage rating of 500 V. This device has a maximum current rating of 16 A. 9330162601 is housed in polycarbonate. This product is 84.5 mm long, 34 mm tall and 32.4 mm deep. This harting connector has an operating temperature of -40 to 125 °C. It uses the screw termination method.