HARTING9330242716Steckverbinder, rechteckig
Conn Rectangular F 24 POS Crimp ST Panel Mount
Compliant with Exemption | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Harting's 9330242716 USB connector can make a durable, rugged connection between different electronic components. It has a maximum voltage rating of 500 V. This is a 2-row connector. It has a straight body orientation. It has a receptacle type gender. This female connector has 25 female contacts. 9330242716 is housed in polycarbonate. This device has a maximum current rating of 16 A. It uses the crimp termination method. This harting connector has an operating temperature of -40 to 125 °C. This product is 111 mm long, 34 mm tall and 36 mm deep.