Reduced Price
Amphenol Communications Solutions93689-103-03LFSteckverbinderleisten und Leiterplattenbuchsen
BergStik®, Board to Board connector, Unshrouded Vertical Header, Press Fit, Single row , 3 Positions, 2.54mm (0.100in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
FCI brings you their unshrouded 93689-103-03LF header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 3 contacts that are made out of phosphor bronze and plated with gold over nickel|gxt over nickel. It has a straight body orientation. This is a 1-row connector. It has a header type gender. Its pitch is 2.54 mm. This product is 7.62 mm long, 8.22 mm tall and 2.4 mm deep. It uses the press fit termination method. 93689-103-03LF is housed in black thermoplastic.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
