Bel Fuse937-SP-301010-2PC-A192Steckverbinder, Telefon und Telekommunikation
Conn Telephone/Telecom PL 10 POS 1.02mm Crimp ST Cable Mount 10 Terminal 1 Port Bulk
Compliant | |
EAR99 | |
Active |
Do not worry about a bad telecom line connection again with this telephone/telecom 937-SP-301010-2PC-A192 telephone and telecom connector manufactured from Bel Fuse. This PL connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a plug type gender. Its pitch is 1.02 mm. This connector has a single port. This product comes packaged in bulk, so the parts will be stored loosely. It uses the crimp termination method. This product is 11.68 mm long and 22.48 mm. 937-SP-301010-2PC-A192 is housed in clear polycarbonate. This cable has an operating temperature of -40 to 125 °C.