Bel Fuse937-SP-3066RSteckverbinder, Telefon und Telekommunikation
Conn Telephone/Telecom PL 6 POS 1.02mm Crimp ST Cable Mount 6 Terminal 1 Port Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 |
The modular characteristics of this telephone/telecom 937-SP-3066R telephone and telecom connector from Bel Fuse make it a common choice for Ethernet network communication. This PL connector's 6 contacts that are made out of phosphor bronze and plated with gold. It has a plug type gender. Its pitch is 1.02 mm. This connector has a single port. It has a straight body orientation. This product comes packaged in bulk, so the parts will be stored loosely. 937-SP-3066R is housed in clear polycarbonate. It uses the crimp termination method. This product is 9.65 mm long and 13.34 mm.