Bel Fuse937-SP-360808-A161Steckverbinder, Telefon und Telekommunikation
Conn Telephone/Telecom PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 |
A secure connection has never been easier to retain with this telephone/telecom 937-SP-360808-A161 telephone and telecom connector from Bel Fuse. This PL connector's 8 contacts that are made out of phosphor bronze and plated with gold. It has a plug type gender. It has a straight body orientation. This connector has a single port. Its pitch is 1.02 mm. This product comes packaged in bulk, so the parts will be stored loosely. It uses the crimp termination method. This product is 13.72 mm long and 26.57 mm. 937-SP-360808-A161 is housed in clear/black polycarbonate.