Bel Fuse937-SP-361010-A161Steckverbinder, Telefon und Telekommunikation
Conn Telephone/Telecom PL 10 POS 1.02mm Crimp ST Cable Mount 10 Terminal 1 Port Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 |
This telephone/telecom 937-SP-361010-A161 telephone and telecom connector manufactured from Bel Fuse is important for any telecom and telephone needs. This PL connector's 10 contacts that are made out of phosphor bronze and plated with gold. This connector has a single port. It has a straight body orientation. It has a plug type gender. Its pitch is 1.02 mm. This product comes packaged in bulk, so the parts will be stored loosely. It uses the crimp termination method. 937-SP-361010-A161 is housed in clear polycarbonate. This product is 13.72 mm long and 26.57 mm.