HARTING9370240301Schrumpfbalgenadapter
Bulkhead Mount Housing 180° 24B Shell Size Powder Die Cast Aluminum Double Lock Han®
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Backshells | |
24B | |
180° | |
Die Cast Aluminum | |
Powder | |
Double Lock | |
-40 | |
125 | |
Jet Black | |
Bulkhead Mount Housing | |
N/R | |
164 | |
Han® |
A total connector assembly can't be complete without this specially engineered bulkhead housing 9370240301 connector accessory from Harting. It has a straight body orientation. This product is 140 mm long and 56.8 mm.