Reduced Price
HARTING9380062611Steckverbinder, rechteckig
Conn Rectangular M 4 POS Screw ST Panel Mount
Compliant with Exemption | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This 9380062611 discrete wire housing from Harting has secure locking mechanisms when used for larger power applications. This M connector has 4power / 1ground M contacts. This is a 2-row connector. It has a maximum voltage rating of 830 V. It has a straight body orientation. It has a male type gender. This device has a maximum current rating of 80 A. This product is 84.5 mm long, 34 mm tall and 42 mm deep.