Reduced Price
HARTING9380122651Steckverbinder, rechteckig
Conn Rectangular M 6Power/6Signal/1Ground POS Crimp ST Panel Mount Han®
Compliant with Exemption | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Harting's 9380122651 discrete wire housing can make a durable connection between discrete wires. This M connector has 6 power / 6signal/1ground M contacts. It has a maximum voltage rating of 690 V. This is a 2-row connector. It has a male type gender. It has a straight body orientation. This device has a maximum current rating of 100 A. This product is 111 mm long, 34 mm tall and 51.3 mm deep.