Bourns93A1A-B28-A15LWiderstandstrimmern, Potenziometern und Regelwiderstande

Res Cermet POT 10K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (34.93 X 15.88 X 17.46mm) Pin Panel Mount/Through Hole

Infrequently adjust the resistor value for your circuit with this 93A1A-B28-A15L potentiometer from Bourns. This product has a resistance value of 10K Ohm. This dependable part has a power rating of 2 W. Its temperature coefficient is ±150 ppm/°C. This part has an operating temperature of -40 to 125 °C. This product is 34.93 mm long, 17.46 mm tall and 15.88 mm deep. It has a tolerance of 10%. The 93A1A-B28-A15L part has a pin termination style. This device utilizes cermet technology.

Import TariffMay apply to this part

74 Stück: morgen versandbereit

    Total4,73 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2208+
      Manufacturer Lead Time:
      5 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 74 Stück
      • Price: 4,7316 €