Ohmite93J7K5Widerstand, fest, Einzeldurchsteckloch
Res Wirewound 7.5K Ohm 5% 3.25W ±30ppm/°C Vitreous Enamel AXL
Not Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Res Wirewound 7.5K Ohm 5% 3.25W ±30ppm/°C Vitreous Enamel AXL
Not Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
EDA / CAD Models |