Bourns93R1A-R22-A17LWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet POT 25K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6mm (34.7 X 15.88 X 17.46mm) Pin Panel Mount/Through Hole
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.50 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Potentiometer | |
25K | |
10% | |
350 | |
2 | |
Cermet | |
-40 | |
125 | |
±150 | |
Lin | |
Pin | |
Side | |
6 | |
1(Elec)|1(Mech) | |
1 | |
240 | |
1 | |
300 | |
100000 | |
1 | |
34.7 | |
15.88 | |
17.46 | |
12.7 | |
Panel Mount/Through Hole |
Not sure what resistance value you need? No problem, applying this 93R1A-R22-A17L potentiometer from Bourns will allow you to change the resistance in a matter of seconds. This product has a resistance value of 25K Ohm. This dependable part has a power rating of 2 W. Its temperature coefficient is ±150 ppm/°C. The 93R1A-R22-A17L part has a pin termination style. It has a tolerance of 10%. This part has an operating temperature of -40 to 125 °C. This device utilizes cermet technology. This product is 34.7 mm long, 17.46 mm tall and 15.88 mm deep.