Honeywell93SX39-TSchnappschalter
Switch Snap Action N.O./N.C. SPDT Pin Plunger 1A 125VAC 28VDC 1.39N Screw Mount Solder
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
N.O./N.C. | |
Pin Plunger | |
SPDT | |
1@28VDC | |
10000000 | |
0.13 | |
Screw Mount | |
Solder | |
Straight | |
-54 | |
82 | |
1.39 |
This 93SX39-T snap-action switch from Honeywell can be actuated with very little physical force. This device has a maximum current rating of 1 A @ 28VDC. It has a SPDT configuration. This snap action switch has an operating temperature range of -54 °C to 82 °C. The 93SX39-T snap action switch has a solder termination style. This product is 12.7 mm long, 13.21 mm tall and 3.96 mm deep. The maximum DC voltage rating is 28 VDC.