Meist Gekauft

Mill-Max940-44-084-17-400000Steckverbinder, Buchsen

Conn PLCC Socket SKT 84 POS 1.27mm Solder ST SMD Tube

For multiple wires on a cable, use this plcc socket 940-44-084-17-400000 connector socket from Mill-Max Mfg. Corp. to get a strong and tight connection. This SKT connector has 84 contacts that are plated with tin over nickel. Its pitch is 1.27 mm. It has a straight body orientation. It has a socket type gender. 940-44-084-17-400000 is housed in polyphenylene sulfide. This connector socket has an operating temperature of -40 to 120 °C. It uses the solder termination method. It is insulated with polyphenylene sulfide. This product is 35.89 mm long, 4.45 mm tall and 35.89 mm deep.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 14 Minimum 56
  • Date Code:
    2128+
    Manufacturer Lead Time:
    16 Wochen
    Country Of origin:
    China
    • Price: 5,0290 €
    1. 1+5,0290 €
    2. 100+2,9769 €
    3. 250+1,5944 €