Bel Fuse940-SP-3088RSteckverbinder, Telefon und Telekommunikation
Conn RJ-45 PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 |
With this rj-45 940-SP-3088R telephone and telecom connector from Bel Fuse your connections will always be secure. This PL connector's 8 contacts that are made out of phosphor bronze and plated with gold. Its pitch is 1.02 mm. It has a straight body orientation. It has a plug type gender. This connector has a single port. This product comes packaged in bulk, so the parts will be stored loosely. 940-SP-3088R is housed in clear polycarbonate. It uses the crimp termination method. This product is 11.68 mm long and 22.48 mm.