Cornell Dubilier Electronics940C8P22K-FKondensator, Kunststofffilm

Cap Film 0.22uF 850V PP 10% (15.5 X 34mm) Axial 105°C

This 940C8P22K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 850 VDC|450VAC. This part has a maximum operating temperature of 105 °C. This part has a lead diameter of 1 mm. The 940C8P22K-F part has an axial termination style. This product is 34(Max) mm long with a diameter of 15.5(Max) mm. Its capacitance value is 0.22uF. It has a tolerance of 10%.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    28 Wochen
    • Price: 3,0163 €
    1. 100+3,0163 €
    2. 250+2,9885 €
    3. 500+2,9606 €
    4. 1000+2,9328 €
    5. 2000+2,9049 €
    6. 2500+2,8771 €
    7. 3000+2,8492 €
    8. 5000+2,8214 €
    9. 10000+2,7935 €