Amphenol Communications Solutions94152-088LFSteckverbinder, Telefon und Telekommunikation
Modular Jack, Input Output Connectors, Cat 3, Vertical, Through Mount, Shielded Snap Peg, 8 Positions, 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
This modular jack 94152-088LF telephone and telecom connector manufactured from FCI is important for any telecom and telephone needs. This F connector's 8 contacts that are made out of phosphor bronze alloy and plated with gxt. It has a female type gender. This connector has a single port. Its pitch is 2.54 mm. It has a maximum voltage rating of 1500 VDC|1500VAC. It has a straight body orientation. This device has a maximum current rating of 1 A/contact. The item will be shipped in tray orientation. This product is 17.78 mm long, 15.82 mm tall and 16.9 mm deep. It uses the solder termination method. 94152-088LF is housed in black nylon 6/6.
EDA / CAD Models |