Bel Fuse943-SP-370808M2-A264Steckverbinder, Telefon und Telekommunikation
Conn RJ-45 PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Cat 5e
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
This robust rj-45 943-SP-370808M2-A264 telephone and telecom connector from Bel Fuse is an essential component for high-speed signal and high-power applications. This PL connector's 8 contacts that are made out of phosphor bronze and plated with gold. It has a straight body orientation. This connector has a single port. It has a plug type gender. Its pitch is 1.02 mm. This product is 11.47 mm long and 22.46 mm. 943-SP-370808M2-A264 is housed in clear polycarbonate. It uses the crimp termination method.