Bel Fuse943-SP-370808SM2-A264Steckverbinder, Telefon und Telekommunikation
Conn RJ-45 PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Cat 5e Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
This telephone/telecom 943-SP-370808SM2-A264 telephone and telecom connector from Bel Fuse is the perfect connector for high-power applications. This PL connector's 8 contacts that are made out of phosphor bronze and plated with gold. It has a plug type gender. It has a straight body orientation. Its pitch is 1.02 mm. This connector has a single port. This product comes packaged in bulk, so the parts will be stored loosely. This product is 13.72 mm long and 26.57 mm. It uses the crimp termination method. 943-SP-370808SM2-A264 is housed in clear polycarbonate.