NVIDIA945-82371-0000-000 | Jetson TX1Eingebettete Systementwicklungsboards und -kits
Jetson TX1 Application Processor and SOC Development Kit 4GB RAM 16GB eMMC Flash Linux Ubuntu 64-bit v14.04
NVIDIA Jetson TX1 Development Kit
The NVIDIA Jetson TX1 Development Kit comes flashed with a Linux environment, supports the complete NVIDIA development tool chain, and includes support for common APIs. It enables users to interact directly with the Jetson TX1 Module which features NVIDIA Maxwell™ architecture, 256 NVIDIA CUDA® cores, 64-bit Quad ARM A57/2 MB L2 CPUs, and a power-efficient design. The module supports encoded 30 Hz 4K video and decoded 60 Hz 4k video with up to 6 cameras. It has 4 GB of 64-bit LPDDR4 memory on board and 16 GB of native flash storage. The TX1 module includes and supports the latest technology for deep learning, computer vision, GPU computing, and graphics—making it ideal for embedded AI computing for all sorts of different applications.
Watch This Video about NVIDIA Jetson TX1
5A992c. | |
Obsolete | |
8473.30.11.80 |