NVIDIAIN | Jetson Xavier 945-82972-0007-000Eingebettete Systementwicklungsboards und -kits

Jetson Xavier System on Module, Volta GPU w/512 CUDA Cores, 8-Core ARM v8.2 64 Bit CPU, 16 GB 256-Bit LPDDR4x, For IN Countries

Region Specific Part Numbers

This version of Jetson Xavier is for India (IN)

Click here for United States (US) and Japan (JP)

Click here for European Union (EU), United Kingdom (UK), Israel (IL), and Russia (RU) countries.

Click here for China (CH) and Korea (KR) countries.

Product Description

Get the performance of a GPU workstation in an embedded module under 30 W with the latest addition to the Jetson platform - the NVIDIA Jetson Xavier Developer Kit.

The NVIDIA Volta powered AI computer built for autonomous machines features a 512-Core Volta GPU with Tensor Cores, 8-Core ARM 64-Bit CPU, dual NVDLA deep learning accelerators*, video processor for up to 2x 4K 60 fps encode and decode, seven-way VLIW vision processor* and 16 GB 256-Bit LPDDR4 memory. Jetson Xavier is ideal for running modern AI workloads and solving problems in manufacturing, logistics, retail, service, agriculture, and more. It’s also suitable for smart city applications and portable medical devices.

Region Specific Part Numbers

This version of the Jetson Xavier is for India (IN).

Click here for United States (US) and Japan (JP) countries.

Click here for European Union (EU), United Kingdom (UK), Israel (IL), and Russia (RU) countries.

Click here for China (CH) and Korea (KR) countries.

 

Xavier Features and Technical Specifications:

 Jetson Xavier Developer Kit TableJetson Xavier IOs Table

*Please refer to NVIDIA documentation for what is currently supported.

 

Learn More about NVIDIA Jetson Xavier HERE

A datasheet is only available for this product at this time.