Grayhill94HAB16WRTDIP-Schalter
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.03A 30VDC Gull Wing 10000Cycles 2.54mm SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Add current flow control to your printed circuit simply through the use of Grayhill's 94HAB16WRT dual in-line package switch. This device has a maximum current rating of 0.03 A @ 30VDC. It has a SP16T configuration. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The 94HAB16WRT DIP switch has a gull wing termination style. The maximum DC voltage rating is 30 VDC. This product's terminal pitch is 2.54 mm. This product is 9.91 mm long, 5.72 mm tall and 12.7 mm deep.