Amphenol Communications Solutions95678-001LFSteckverbinder, Telefon und Telekommunikation
Modular Jack, Input Output Connectors, Cat 5 Single, Horizontal, Board Through Mount, Shielded, 8 Positions, 1 Port, with Filter
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Secure connections for high-speed networks is as simple as installing this modular jack 95678-001LF telephone and telecom connector from FCI. This F connector's 8 contacts that are made out of phosphor bronze alloy and plated with gxt. It has a right angle body orientation. This connector has a single port. Its pitch is 2.54 mm. It has a female type gender. It has a maximum voltage rating of 1500 VDC|1500VAC. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This product is 15.74 mm long, 13.64 mm tall and 21.7 mm deep. 95678-001LF is housed in black thermoplastic. This part has an operating temperature of -40 to 70 °C.
EDA / CAD Models |