Grayhill95C06F4RATTastschalter
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole Bulk
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Non Washable | |
SPST | |
Round Button | |
N.O. | |
0.05@12VDC | |
250VAC|250VDC | |
100 | |
100 | |
500000 | |
2.55 | |
Red | |
3.6 | |
1 | |
Through Hole | |
PC Pins | |
2 | |
3.5 | |
Nylon Thermoplastic | |
Right Angle | |
-25 | |
70 | |
Bulk | |
7.4 | |
6.55 | |
7.2 | |
8.5 | |
10.16 | |
7.2 | |
Silver | |
Stainless Steel | |
Nylon Thermoplastic/N/A |