Amphenol97-3057-1008(689)Schrumpfbalgenadapter
Cable Clamp Backshell 180° 16/16S Shell Size Electroless Nickel Zinc Alloy Die Cast Medical
Compliant | |
EAR99 | |
Unconfirmed | |
8538.90.81.80 | |
Automotive | Unknown |
PPAP | Unknown |
Backshells | |
14.27 | |
16|16S | |
Connector Circular | |
180° | |
Zinc Alloy Die Cast | |
Electroless Nickel | |
-55 | |
125 | |
Cable Clamp Backshell | |
28.45 | |
23.37 |
With this cable clamp 97-3057-1008(689) connector accessory from Amphenol you'll be sure your cables and wires are getting the extra layer of protection they need from environmental factors. It has a straight body orientation. This product is 28.45 mm tall. This part has an operating temperature of -55 to 125 °C.