Amphenol97-3057-1010-1(621)Schrumpfbalgenadapter
Cable Clamp Backshell 180° 18 Shell Size Zinc Alloy Medical
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | Unknown |
PPAP | Unknown |
Backshells | |
18 | |
Connector Circular | |
180° | |
Zinc Alloy | |
Black | |
Cable Clamp Backshell | |
30.89 | |
23.37 |
Need some accessories for a nontraditional wire connection? This cable clamp 97-3057-1010-1(621) connector accessory from Amphenol is for your situation. It has a straight body orientation. This product is 30.89 mm tall. This part has an operating temperature of -55 to 125 °C.