Amphenol97-3057-1010(621)Schrumpfbalgenadapter
Cable Clamp Backshell 180° 18 Shell Size Zinc Alloy Aluminum Alloy Medical
Compliant | |
EAR99 | |
Unconfirmed | |
8538.90.81.80 | |
Automotive | Unknown |
PPAP | Unknown |
This cable clamp 97-3057-1010(621) connector accessory from Amphenol is the perfect mechanical device to make up the total connector assembly. It has a straight body orientation. This part has an operating temperature of -55 to 125 °C. This product is 30.89 mm tall.