Amphenol97-3057-1012(621)Schrumpfbalgenadapter
Cable Clamp Backshell 180° 20/22 Shell Size Zinc Alloy Aluminum Alloy Medical
Compliant | |
EAR99 | |
Unconfirmed | |
8538.90.81.80 | |
Automotive | Unknown |
PPAP | Unknown |
In order to perform at an optimum level, cables and wires for high-reliability applications should be fitted with this specially engineered cable clamp 97-3057-1012(621) connector accessory from Amphenol. It has a straight body orientation. This part has an operating temperature of -55 to 125 °C. This product is 35.64 mm tall.