Amphenol97-3057-4(621)Schrumpfbalgenadapter
Cable Clamp Backshell 180° 10SL/12S Shell Size Zinc Alloy Aluminum Alloy Threaded Medical
EAR99 | |
Unconfirmed | |
8536.69.40.20 | |
Automotive | Unknown |
PPAP | Unknown |
Backshells | |
7.92 | |
10SL|12S | |
Connector Circular | |
180° | |
Aluminum Alloy | |
Zinc Alloy | |
Threaded | |
-55 | |
125 | |
Black | |
Cable Clamp Backshell | |
25.4 |
Make perfect connections using this cable clamp 97-3057-4(621) connector accessory from Amphenol that will work for various wire types. It has a straight body orientation. This part has an operating temperature of -55 to 125 °C. This product is 25.4 mm long and 19.84 mm.