Amphenol97-3057-4Schrumpfbalgenadapter
Cable Clamp Backshell 180° 10SL/12S Shell Size Chromate Zinc Die Cast Threaded Medical
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | Unknown |
PPAP | Unknown |
Backshells | |
7.92 | |
12S|10SL | |
Connector Circular | |
180° | |
Zinc Die Cast | |
Chromate | |
Threaded | |
-55 | |
125 | |
Cable Clamp Backshell | |
25.4 |
Need some accessories for a nontraditional wire connection? This cable clamp 97-3057-4 connector accessory from Amphenol is for your situation. It has a straight body orientation. This product is 25.4 mm long and 19.84 mm. This part has an operating temperature of -55 to 125 °C.