50% Off
Amphenol97-3057-8Schrumpfbalgenadapter
Cable Clamp Backshell 180° 16/16S Shell Size Chromate Zinc Die Cast Threaded Medical
Not Compliant | |
EAR99 | |
Unconfirmed | |
8538.90.81.80 | |
Automotive | Unknown |
PPAP | Unknown |
Have some wires? This cable clamp 97-3057-8 connector accessory from Amphenol is a must to make a good solid connection. It has a straight body orientation. This part has an operating temperature of -55 to 125 °C. This product is 28.58 mm long and 26.97 mm.