Amphenol97-3101A-20(0850)Schrumpfbalgenadapter
Solid Backshells 180° 20 Shell Size Cadmium Aluminum Alloy Automotive Medical
Not Compliant | |
EAR99 | |
Unconfirmed | |
8538.90.81.80 | |
Automotive | Unknown |
PPAP | Unknown |
Backshells | |
20 | |
Aluminum Alloy | |
Cadmium | |
Threaded |
Have some wires? This shell 97-3101A-20(0850) connector accessory from Amphenol is a must to make a good solid connection. It has a straight body orientation. This part has an operating temperature of -55 to 125 °C.