Amphenol97-3101A-22(0850)Schrumpfbalgenadapter
Backshell Adapter 180° Automotive Medical
Not Compliant | |
EAR99 | |
Unconfirmed | |
8538.90.81.80 | |
Automotive | Unknown |
PPAP | Unknown |
Backshells | |
22 | |
Connector Circular | |
180° | |
Aluminum Alloy | |
Cadmium | |
Threaded | |
Backshell Adapter |
Never worry about loose connections again with this shell 97-3101A-22(0850) connector accessory from Amphenol. It has a straight body orientation. This part has an operating temperature of -55 to 125 °C.