Amphenol97-3101A-14S-1SSteckverbinder, rund
Conn Circular SKT 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port Medical
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | Unknown |
PPAP | Unknown |
This standard cylindrical 97-3101A-14S-1S connector from Amphenol is extremely useful for connecting circular peripherals to your device. This socket type connector has 3 contacts that are plated with silver. Its shell size is 14S-1. It has a receptacle type gender. It has a straight body orientation. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 37.39 mm long with a diameter of 22.23 mm.