Amphenol97-3102A-14S-9PSteckverbinder, rund
Conn Circular PIN 2 POS Solder Cup ST Box Mount 2 Terminal 1 Port Medical
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | Unknown |
PPAP | Unknown |
Use only the best standard cylindrical 97-3102A14S-9P connector from Amphenol to create a solid connection for your cylindrical cable housing. Its shell size is 14S-9. It has a receptacle type gender. It has a straight body orientation. This RCP connector has 2 contacts that are plated with silver. This circular connector has an operating temperature of -55 to 125 °C. This product is 24.21 mm long, 30.15 mm tall and 30.15 mm deep. It uses the solder cup termination method.