Amphenol97-3106A-14S-5SSteckverbinder, rund
Conn Circular SKT 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port Medical
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | Unknown |
PPAP | Unknown |
The standard cylindrical 97-3106A14S-5S connector from Amphenol is the best way to connect any inputs you need for your application. It has a plug type gender. This socket type connector has 5 contacts that are plated with silver. It has a straight body orientation. Its shell size is 14S-5. This product is 37.13 mm long with a diameter of 28.58 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder cup termination method.