Amphenol97-3108B16S-1SWSteckverbinder, rund
Conn Circular SKT 7 POS Solder RA Cable Mount 7 Terminal 1 Port
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
This input/output mil-c-5015 circular 97-3108B16S-1SW connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. Its shell size is 16S-1. It has a plug type gender. It has a right angle body orientation. This socket type connector's 7 contacts that are made out of brass and plated with silver. This device has a maximum current rating of 13 A. This product has a diameter of 25.4 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.