Reduced Price
HARTING9700062813Steckverbinder, Klemmenblöcke
Conn Terminal Block F 6 POS Screw ST Cable Mount 10A
Compliant with Exemption | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Terminal Block | |
F | |
6 | |
2 | |
6 | |
Screw | |
Straight | |
10 | |
50V | |
10000 | |
21 | |
21 | |
Cable Mount |
Keep your connections strong with this 9700062813 PCB terminal block from Harting utilizing clamps and screws. This F connector has 6 F contacts. It has a female type gender. This is a 2-row connector. It has a maximum voltage rating of 50 V. It has a straight body orientation. This device has a maximum current rating of 10 A. This product is 21 mm long and 21 mm. It uses the screw termination method.