Reduced Price
HARTING9700202622Steckverbinder, rechteckig
Conn Rectangular M 20 POS Screw ST Panel Mount
Compliant with Exemption | |
EAR99 | |
Active | |
9700202622 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Ensure a strong, reliable connection between two electronic components using Harting's 9700202622 USB connector. It has a receptacle type gender. It has a maximum voltage rating of 60 VDC|25VAC. This male connector's 20 contacts that are made out of copper alloy and plated with silver. This is a 2-row connector. It has a straight body orientation. 9700202622 is housed in polyamide. This device has a maximum current rating of 10 A. It uses the screw termination method. This product is 72.8 mm long and 22.8 mm. This harting connector has an operating temperature of -40 to 100 °C.