Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Hard Metric | |
F | |
60Signal/30Ground | |
Press Fit | |
2.5 | |
Right Angle | |
10 | |
0.9 | |
10000 | |
50 | |
-55 | |
125 | |
250 | |
24.95 | |
24.3 | |
16.9 | |
ERmet® | |
2.4 | |
Through Hole |
Connect two or more printed circuit boards together using hard metric 973028 backplane connectors developed by ERNI Electronics, and create a computer system that meets your requirements. This F connector's 60signal / 30ground contacts that are made out of copper alloy and plated with gold over palladium nickel over nickel. It has a right angle body orientation. This is a 6-row connector. It has a female type gender. Its pitch is 2.5 mm. This device has a maximum current rating of 0.9 A. It uses the press fit termination method. This product is 24.95 mm long, 16.9 mm tall and 24.3 mm deep. 973028 is housed in liquid crystal polymer. This backplane connector has an operating temperature of -55 to 125 °C.
EDA / CAD Models |